ATSAMD09 seesaw SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3657

DigiKey Part Number
1528-2441-ND
Manufacturer
Manufacturer Product Number
3657
Description
SEESAW ATSAMD09 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ATSAMD09 seesaw SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
ATSAMD09
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
seesaw
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,20000 Kč104,20 Kč
Manufacturers Standard Package
Unit Price without VAT:104,20000 Kč
Unit Price with VAT:126,08200 Kč