
3636 | |
|---|---|
DigiKey Part Number | 1528-2487-ND |
Manufacturer | |
Manufacturer Product Number | 3636 |
Description | ADDRESS LED STRIP 1M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 60 LED Strip (Black) 1000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip (Black) | |
Number of LEDs | 60 | |
Color | - | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,91000 Kč | 376,91 Kč |
| Unit Price without VAT: | 376,91000 Kč |
|---|---|
| Unit Price with VAT: | 456,06110 Kč |

