Addressable Lighting Neopixel 20 LED Strip Red, Green, Blue, White (RGBW)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting Neopixel 20 LED Strip Red, Green, Blue, White (RGBW)
Conductive Container, Inc. CorrecPak Shippers

3631

DigiKey Part Number
1528-2498-ND
Manufacturer
Manufacturer Product Number
3631
Description
ADDRESS LED STRIP R/G/B/W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 20 LED Strip Red, Green, Blue, White (RGBW)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Configuration
Strip
Number of LEDs
20
Color
Red, Green, Blue, White (RGBW)
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1577,45000 Kč577,45 Kč
Manufacturers Standard Package
Unit Price without VAT:577,45000 Kč
Unit Price with VAT:698,71450 Kč