
3610 | |
|---|---|
DigiKey Part Number | 1528-2418-ND |
Manufacturer | |
Manufacturer Product Number | 3610 |
Description | CBL MC B PLG-MC B PLG ON-THE-GO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Micro B Male to Micro B Male 0.83' (254.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.83' (254.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |


