
3587 | |
|---|---|
DigiKey Part Number | 1528-3587-ND |
Manufacturer | |
Manufacturer Product Number | 3587 |
Description | ADDRESS LED DISC I2C RGB 100PK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 100 LED Discrete I2C Red, Green, Blue (RGB) 2.00mm L x 2.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 3587 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 100 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | I2C | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.00mm L x 2.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |



