New at DigiKey
Image for 3586 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3586

DigiKey Part Number
1528-3586-ND
Manufacturer
Manufacturer Product Number
3586
Description
YARD STICK ONE - SUB-1 GHZ WIREL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CC1111 - Transceiver 281MHz ~ 361MHz, 300MHz ~ 348MHz, 378MHz ~ 481MHz, 391MHz ~ 464MHz, 749MHz ~ 962MHz, 782MHz ~ 928MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver, ISM
Frequency
281MHz ~ 361MHz, 300MHz ~ 348MHz, 378MHz ~ 481MHz, 391MHz ~ 464MHz, 749MHz ~ 962MHz, 782MHz ~ 928MHz
Contents
Board(s)
Antenna Type
SMA Antenna(s) Not Included
Utilized IC / Part
CC1111
Note
-
RF Type
-
RF Frequency
281MHz ~ 361MHz, 300MHz ~ 348MHz, 378MHz ~ 481MHz, 391MHz ~ 464MHz, 749MHz ~ 962MHz, 782MHz ~ 928MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 623,49000 Kč2 623,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 623,49000 Kč
Unit Price with VAT:3 174,42290 Kč