Position Ribbon Cable 39.4" (1000.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3564

DigiKey Part Number
1528-2378-ND
Manufacturer
Manufacturer Product Number
3564
Description
CABLE JUMPER 39"
Customer Reference
Detailed Description
Position Ribbon Cable 39.4" (1000.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Obsolete
Manufacturer
Adafruit Industries LLC
Cable Type
Ribbon
Series
Length
39.4" (1000.0mm)
Packaging
Bulk
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE JUMPER 3.94"
In-Stock: 822
Unit Price: 31,50000 Kč
CABLE JUMPER 7.87"
In-Stock: 384
Unit Price: 40,95000 Kč
CABLE JUMPER 11"
In-Stock: 207
Unit Price: 57,74000 Kč
CABLE JUMPER 19"
In-Stock: 487
Unit Price: 73,49000 Kč