



3487 | |
|---|---|
DigiKey Part Number | 1528-2321-ND |
Manufacturer | |
Manufacturer Product Number | 3487 |
Description | SWITCH PUSH SPST-NO GRN 10MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3487 Models |
Category | Voltage Rating - DC 5 V |
Mfr | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Mounting Type Panel Mount, Front | Illumination Type, Color LED, Green |
Type Standard, Illuminated | Illumination Voltage (Nominal) 5 VDC |
Circuit | Termination Style Quick Connect - 0.110" (2.8mm) |
Switch Function Off-Mom | Features Arcade Style |
Current Rating (Amps) 10mA (DC) | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











