
3448 | |
|---|---|
DigiKey Part Number | 1528-2424-ND |
Manufacturer | |
Manufacturer Product Number | 3448 |
Description | TEST LEAD GATOR TO TIP PLUG 6" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.0" (152.40mm) Alligator Clip, Insulated To Tip Plug Test Lead 6 Leads, Multiple Colors |
Datasheet | Datasheet |
Category | 2nd Connector Tip Plug |
Manufacturer Adafruit Industries LLC | Cable Length 6.0" (152.40mm) |
Packaging Bulk | Contents 6 Leads, Multiple Colors |
Part Status Active | Material - Insulation Vinyl |
Configuration Alligator to Pin Tip | Wire Gauge 26 AWG |
1st Connector Alligator Clip, Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |



