
3347 | |
|---|---|
DigiKey Part Number | 1528-3347-ND |
Manufacturer | |
Manufacturer Product Number | 3347 |
Description | METAL BALL TACTILE BUTTON (6MM) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Tactile |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Tactile | |
Quantity | 10 Pieces (10 Values - 1 Each) | |
Current - Switching | 50mA (DC) | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 12V | |
Actuator Type | Standard | |
Circuit | SPST-NO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |






