
3345 | |
|---|---|
DigiKey Part Number | 1528-2569-ND |
Manufacturer | |
Manufacturer Product Number | 3345 |
Description | METRO STARTER PACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adafruit Metro MCU Arduino R3 Shield Arduino IDE, AVRdude Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE, AVRdude | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | Adafruit Metro |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,86000 Kč | 943,86 Kč |
| Unit Price without VAT: | 943,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,07060 Kč |


