
3325 | |
|---|---|
DigiKey Part Number | 1528-3325-ND |
Manufacturer | |
Manufacturer Product Number | 3325 |
Description | PYTHON FOR MICROCONTROLLERS: GET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard Kit Python Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Breadboard Kit | |
Interconnect System | - | |
Suggested Programming Environment | Python | |
Utilized IC / Part | ESP8266 | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,65000 Kč | 623,65 Kč |
| Unit Price without VAT: | 623,65000 Kč |
|---|---|
| Unit Price with VAT: | 754,61650 Kč |


