
321 | |
---|---|
DigiKey Part Number | 1528-2145-ND |
Manufacturer | |
Manufacturer Product Number | 321 |
Description | TEST LEAD GATOR TO GATOR 20" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20.0" (508.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 20.0" (508.00mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Vinyl | |
Wire Gauge | 22 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,11000 Kč | 103,11 Kč |
Unit Price without VAT: | 103,11000 Kč |
---|---|
Unit Price with VAT: | 124,76310 Kč |