3163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3163

DigiKey Part Number
1528-1718-ND
Manufacturer
Manufacturer Product Number
3163
Description
15X7 CHARLIEPLEX LED WARM WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IS31FL3731 LED Matrix Opto Feather Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Feather
Type
Opto
Function
LED Matrix
Utilized IC / Part
IS31FL3731
Contents
Board(s)
Suggested Programming Environment
Arduino, CircuitPython
Interconnect System
Feather
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,60000 Kč272,60 Kč
Manufacturers Standard Package
Unit Price without VAT:272,60000 Kč
Unit Price with VAT:329,84600 Kč