


3152 | |
|---|---|
DigiKey Part Number | 1528-1688-ND |
Manufacturer | |
Manufacturer Product Number | 3152 |
Description | 0.8" 8X16 LED MATRIX RED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | HT16K33 LED Matrix Opto Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | HT16K33 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |

