HT16K33 LED Matrix Opto Feather Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HT16K33 LED Matrix Opto Feather Platform Evaluation Expansion Board
3150

3150

DigiKey Part Number
1528-1687-ND
Manufacturer
Manufacturer Product Number
3150
Description
0.8" 8X16 LED MATRIX BLUE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
HT16K33 LED Matrix Opto Feather Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Feather
Type
Opto
Function
LED Matrix
Utilized IC / Part
HT16K33
Contents
Board(s), Accessories
Suggested Programming Environment
Arduino, CircuitPython
Interconnect System
Feather
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč