
3141 | |
|---|---|
DigiKey Part Number | 1528-2176-ND |
Manufacturer | |
Manufacturer Product Number | 3141 |
Description | JUMPER WIRE F TO F 6" 28AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female, Zippable, 40 Conductor 6.00" (152.40mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female, Zippable, 40 Conductor | |
Length | 6.00" (152.40mm) | |
Color | Various | |
Wire Gauge | 28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |












