
3131 | |
|---|---|
DigiKey Part Number | 1528-1677-ND |
Manufacturer | |
Manufacturer Product Number | 3131 |
Description | 0.54" 4-DIGIT 14-SEGMENT YELLOW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | HT16K33 14-Segment 4-Digit Display Feather, Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Feather, Qwiic, STEMMA QT | |
Type | Display | |
Function | 14-Segment 4-Digit | |
Utilized IC / Part | HT16K33 | |
Contents | Board(s), Header(s), Accessories | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather, Qwiic, STEMMA QT | |
Note | Assembly Required | |
Primary Attributes | Yellow | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |

