
3046 | |
|---|---|
DigiKey Part Number | 1528-1901-ND |
Manufacturer | |
Manufacturer Product Number | 3046 |
Description | ESP8266 FEATHER HUZZAH FIXED HDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESP8266 Huzzah 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Series | Utilized IC / Part ESP8266 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,21000 Kč | 395,21 Kč |
| Unit Price without VAT: | 395,21000 Kč |
|---|---|
| Unit Price with VAT: | 478,20410 Kč |

