New at DigiKey
Image for 300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300

DigiKey Part Number
1528-300-ND
Manufacturer
Manufacturer Product Number
300
Description
SUPER BRIGHT GREEN 5MM LED (25 P
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 3.24V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.24V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
520nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,98000 Kč167,98 Kč
Manufacturers Standard Package
Unit Price without VAT:167,98000 Kč
Unit Price with VAT:203,25580 Kč