
2974 | |
|---|---|
DigiKey Part Number | 1528-1639-ND |
Manufacturer | |
Manufacturer Product Number | 2974 |
Description | LED CHARLIEPLEXED MATRIX - 9X16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 9 x 16 White I2C 1.70" L x 1.10" W x 0.09" H (43.18mm x 27.94mm x 2.29mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.70" L x 1.10" W x 0.09" H (43.18mm x 27.94mm x 2.29mm) |
Manufacturer Adafruit Industries LLC | Color White |
Packaging Bulk | Configuration 9 x 16 |
Part Status Active | Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |





