
2959 | |
|---|---|
DigiKey Part Number | 2959-ND |
Manufacturer | |
Manufacturer Product Number | 2959 |
Description | ADDRESS LED STRIP SERIAL RGB 4M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 240 LED Strip (White) Serial (Shift Register) Red, Green, Blue (RGB) 4000.00mm L |
Datasheet | Datasheet |
Category | Number of LEDs 240 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Series | Utilized LED SK6812 (3535) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Strip (White) | Size / Dimension 4000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 095,60000 Kč | 2 095,60 Kč |
| Unit Price without VAT: | 2 095,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 535,67600 Kč |

