
2949 | |
|---|---|
DigiKey Part Number | 1528-2949-ND |
Manufacturer | |
Manufacturer Product Number | 2949 |
Description | ADDRESS LED STRIP SERIAL RGB 5M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 150 LED Strip (White) Serial (Shift Register) Red, Green, Blue (RGB) 5000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip (White) | |
Number of LEDs | 150 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812 (3535) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 5000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 779,58000 Kč | 1 779,58 Kč |
| Unit Price without VAT: | 1 779,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 153,29180 Kč |

