
2947 | |
|---|---|
DigiKey Part Number | 1528-1629-ND |
Manufacturer | |
Manufacturer Product Number | 2947 |
Description | LED CHARLIEPLEXED MATRIX - 9X16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 9 x 16 Red I2C 1.70" L x 1.10" W x 0.09" H (43.18mm x 27.94mm x 2.29mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.70" L x 1.10" W x 0.09" H (43.18mm x 27.94mm x 2.29mm) |
Manufacturer Adafruit Industries LLC | Color Red |
Packaging Bulk | Configuration 9 x 16 |
Part Status Active | Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |


