
2868 | |
|---|---|
DigiKey Part Number | 1528-1594-ND |
Manufacturer | |
Manufacturer Product Number | 2868 |
Description | ADDRESS LED MODULE SERIAL RGBW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 8 LED Module Serial (Shift Register) Red, Green, Blue, Neutral White (RGBW) 51.10mm L x 10.20mm W |
Datasheet | Datasheet |
Category | Number of LEDs 8 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue, Neutral White (RGBW) |
Series | Utilized LED SK6812 (5050) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Module | Size / Dimension 51.10mm L x 10.20mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |











