
2864 | |
|---|---|
DigiKey Part Number | 1528-2493-ND |
Manufacturer | |
Manufacturer Product Number | 2864 |
Description | ADAFRUIT NEOPIXEL SHIELD - 40 RG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NeoPixel LED Matrix 8x5 Opto Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part NeoPixel |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Arduino R3 Shield |
Platform Arduino | Note Header(s) Not Installed |
Type Opto | Primary Attributes Red, Green, Blue, White (Warm) (RGBW) |
Function LED Matrix 8x5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,88000 Kč | 733,88 Kč |
| Unit Price without VAT: | 733,88000 Kč |
|---|---|
| Unit Price with VAT: | 887,99480 Kč |

