Addressable Lighting Neopixel 24 LED Ring Serial (Shift Register) Red, Green, Blue, Warm White (RGBW) 65.50mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861

DigiKey Part Number
1528-2332-ND
Manufacturer
Manufacturer Product Number
2861
Description
ADDRESS LED RING SERIAL RGBW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 24 LED Ring Serial (Shift Register) Red, Green, Blue, Warm White (RGBW) 65.50mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
24
Manufacturer
Adafruit Industries LLC
Color
Red, Green, Blue, Warm White (RGBW)
Series
Utilized LED
SK6812 (5050)
Packaging
Bulk
Interface
Serial (Shift Register)
Part Status
Active
Mounting Type
User Defined
Configuration
Ring
Size / Dimension
65.50mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1416,07000 Kč416,07 Kč
Manufacturers Standard Package
Unit Price without VAT:416,07000 Kč
Unit Price with VAT:503,44470 Kč