
2832 | |
|---|---|
DigiKey Part Number | 1528-1543-ND |
Manufacturer | |
Manufacturer Product Number | 2832 |
Description | ADDRESS LED STRIP SERIAL RGBW 5M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 150 LED Strip (White) Serial (Shift Register) Red, Green, Blue, Neutral White (RGBW) 5000.00mm L |
Datasheet | Datasheet |
Category | Number of LEDs 150 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue, Neutral White (RGBW) |
Series | Utilized LED SK6812 (5050) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Strip (White) | Size / Dimension 5000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 207,39000 Kč | 1 207,39 Kč |
| Unit Price without VAT: | 1 207,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 460,94190 Kč |



