
2795 | |
|---|---|
DigiKey Part Number | 1528-2795-ND |
Manufacturer | |
Manufacturer Product Number | 2795 |
Description | EVAL BOARD FOR ATMEGA32U4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4 - Data Logger Memory Evaluation Board |
Datasheet | Datasheet |
Category | Function Data Logger |
Manufacturer Adafruit Industries LLC | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part ATmega32U4 |
Part Status Active | Contents Board(s) |
Type Memory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |







