
2777 | |
|---|---|
DigiKey Part Number | 1528-2429-ND |
Manufacturer | |
Manufacturer Product Number | 2777 |
Description | CABLE USB-2.1MM JCK 4WIRE 3.92' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable USB TO 2.1mm DC Barrel Jack - 9V 4 Line 3.92' (1.19m) 47.0" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB TO 2.1mm DC Barrel Jack - 9V | |
Number of Lines | 4 | |
Cable Length - Unexposed | 3.92' (1.19m) 47.0" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |



