
276 | |
|---|---|
DigiKey Part Number | 276-ND |
Manufacturer | |
Manufacturer Product Number | 276 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Adafruit Industries LLC | Current - Output (Max) 2A |
Packaging Bag | Power (Watts) 10 W |
Part Status Active | Applications ITE (Commercial) |
Region Utilized North America | Output Connector Barrel Jack, 2.1mm I.D. x 5.5mm O.D. |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 110 ~ 220 VAC | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,94000 Kč | 178,94 Kč |
| Unit Price without VAT: | 178,94000 Kč |
|---|---|
| Unit Price with VAT: | 216,51740 Kč |


