



2758 | |
|---|---|
DigiKey Part Number | 1528-1709-ND |
Manufacturer | |
Manufacturer Product Number | 2758 |
Description | ADDRESS LED DISC SER RGBW 1=10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) Red, Green, Blue, Neutral White (RGBW) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 2758 Models |
Category | Number of LEDs 10 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue, Neutral White (RGBW) |
Series | Utilized LED SK6812 (5050) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |











