
2746 | |
|---|---|
DigiKey Part Number | 1528-2746-ND |
Manufacturer | |
Manufacturer Product Number | 2746 |
Description | BLUEFRUIT LE SHIELD BLUETOOTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MDBT40 Bluetooth Low Energy (BLE) RF Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | MDBT40 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,95000 Kč | 419,95 Kč |
| Unit Price without VAT: | 419,95000 Kč |
|---|---|
| Unit Price with VAT: | 508,13950 Kč |

