
2727 | |
|---|---|
DigiKey Part Number | 1528-1798-ND |
Manufacturer | |
Manufacturer Product Number | 2727 |
Description | CBL ASSY BARREL JK-USB PLG 0.63' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to Micro USB B Plug 0.63' (190.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to Micro USB B Plug | |
Length | 0.63' (190.5mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |





