
2693 | |
|---|---|
DigiKey Part Number | 1528-2693-ND |
Manufacturer | |
Manufacturer Product Number | 2693 |
Description | MEMORY CARD SDHC 16GB CLASS 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 10 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | Class 10 | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,95000 Kč | 419,95 Kč |
| Unit Price without VAT: | 419,95000 Kč |
|---|---|
| Unit Price with VAT: | 508,13950 Kč |


