New at DigiKey
Image for 2672 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2672

DigiKey Part Number
1528-2672-ND
Manufacturer
Manufacturer Product Number
2672
Description
2MM PITCH 25-PIN FEMALE SOCKET H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose
Insulation Material
-
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč