Addressable Lighting Neopixel 30 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting Neopixel 30 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L
Holiday Gift Guide 2019 – Adafruit Neotrellis M4 | Digi-Key Electronics

2562

DigiKey Part Number
1528-2512-ND
Manufacturer
Manufacturer Product Number
2562
Description
ADDRESS LED STRIP SERIAL RGB 1M
Customer Reference
Detailed Description
Addressable Lighting Neopixel 30 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Configuration
Strip (Black)
Number of LEDs
30
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
WS2812
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
1000.00mm L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1523,90000 Kč523,90 Kč
Manufacturers Standard Package
Unit Price without VAT:523,90000 Kč
Unit Price with VAT:633,91900 Kč