


2561 | |
|---|---|
DigiKey Part Number | 1528-2511-ND |
Manufacturer | |
Manufacturer Product Number | 2561 |
Description | ADDRESS LED STRIP SERIAL RGB 1M |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 30 LED Strip (White) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip (White) | |
Number of LEDs | 30 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,26000 Kč | 512,26 Kč |
| Unit Price without VAT: | 512,26000 Kč |
|---|---|
| Unit Price with VAT: | 619,83460 Kč |

