Addressable Lighting Neopixel 120 LED Strip (White) Serial (Shift Register) Red, Green, Blue (RGB) 2000.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2540

DigiKey Part Number
1528-2540-ND
Manufacturer
Manufacturer Product Number
2540
Description
ADDRESS LED STRIP SERIAL RGB 2M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 120 LED Strip (White) Serial (Shift Register) Red, Green, Blue (RGB) 2000.00mm L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Configuration
Strip (White)
Number of LEDs
120
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
SK6812 or WS2812
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
2000.00mm L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 047,80000 Kč1 047,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 047,80000 Kč
Unit Price with VAT:1 267,83800 Kč