
2524 | |
|---|---|
DigiKey Part Number | 1528-2524-ND |
Manufacturer | |
Manufacturer Product Number | 2524 |
Description | LED MOD RGB STARBOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue (RGB) Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 625nm Red, 525nm Green, 465nm Blue | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 50lm Red, 80lm Green, 20lm Blue | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.6V Green, 3.6V Blue | |
Lumens/Watt @ Current - Test | 57 lm/W Red, 63m/W Green, 16 lm/W Blue | |
Current - Max | 700mA Red, 700mA Green, 700mA Blue | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 20.00mm Dia | |
Height | 7.40mm | |
Light Emitting Surface (LES) | 8.00mm Dia | |
Lens Type | Domed | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |





