
2518 | |
|---|---|
DigiKey Part Number | 1528-1650-ND |
Manufacturer | |
Manufacturer Product Number | 2518 |
Description | HOOK-UP 26AWG 600V WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire White 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25 | 4,15760 Kč | 103,94 Kč |
| Unit Price without VAT: | 4,15760 Kč |
|---|---|
| Unit Price with VAT: | 5,03070 Kč |



