ILI9341, STMPE610 LCD Touchscreen 2.4" Display Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455

DigiKey Part Number
1528-2048-ND
Manufacturer
Manufacturer Product Number
2455
Description
KIT PITFT 2.4" HAT 320X240 TOUCH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ILI9341, STMPE610 LCD Touchscreen 2.4" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
LCD Touchscreen 2.4"
Utilized IC / Part
ILI9341, STMPE610
Contents
Board(s), Header(s)
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
Header(s) Not Installed
Primary Attributes
320x240 QVGA, Resistive Touch
Secondary Attributes
SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1733,88000 Kč733,88 Kč
Manufacturers Standard Package
Unit Price without VAT:733,88000 Kč
Unit Price with VAT:887,99480 Kč