Addressable Lighting Dotstar 60 LED Strip Serial (Shift Register) White, Warm 4000.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2436

DigiKey Part Number
1528-2436-ND
Manufacturer
Manufacturer Product Number
2436
Description
ADDRESS LED STRIP SERIAL WHT 4M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting Dotstar 60 LED Strip Serial (Shift Register) White, Warm 4000.00mm L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
60
Manufacturer
Adafruit Industries LLC
Color
White, Warm
Series
Interface
Serial (Shift Register)
Packaging
Bulk
Mounting Type
User Defined
Part Status
Active
Size / Dimension
4000.00mm L
Configuration
Strip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 498,49000 Kč2 498,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 498,49000 Kč
Unit Price with VAT:3 023,17290 Kč