
2397 | |
|---|---|
DigiKey Part Number | 1528-2253-ND |
Manufacturer | |
Manufacturer Product Number | 2397 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 098,75000 Kč | 2 098,75 Kč |
| Unit Price without VAT: | 2 098,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 539,48750 Kč |


