
2351 | |
|---|---|
DigiKey Part Number | 1528-2382-ND |
Manufacturer | |
Manufacturer Product Number | 2351 |
Description | ADDRESS LED DISCR SERIAL WHT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 10 LED Discrete Serial (Shift Register) White 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 10 | |
Color | White | |
Controller Type | - | |
Utilized LED | APA102C | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |



