



2341 | |
|---|---|
DigiKey Part Number | 1528-1463-ND |
Manufacturer | Adafruit Industries LLC |
Manufacturer Product Number | 2341 |
Description | MINI SND BOARD WAV/OGG TRIG 16MB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | WAV File Playback | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,95000 Kč | 419,95 Kč |
| Unit Price without VAT: | 419,95000 Kč |
|---|---|
| Unit Price with VAT: | 508,13950 Kč |



