RF ANTENNA Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2308

DigiKey Part Number
1528-2308-ND
Manufacturer
Manufacturer Product Number
2308
Description
RF ANT 2.4/5.4GHZ PCB TRACE CAB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2
Return Loss
-
Gain
4dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
-
Height (Max)
-
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč