Plastic, Polycarbonate Cover, Lid 3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2248

DigiKey Part Number
1528-2248-ND
Manufacturer
Manufacturer Product Number
2248
Description
PI MODEL B+/2/3 CASE LID BLUE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Cover, Lid 3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
Adafruit PI Boxes
Size / Dimension
3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm)
Color
Blue
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč
Alternate Color
PI MODEL B+/2/3 CASE LID SMOKE G
In-Stock: 0
Unit Price: 62,99000 Kč
PI MODEL B+/2/3 CASE LID CLEAR
In-Stock: 0
Unit Price: 62,99000 Kč
PI MODEL B+/2/3 CASE LID PURPLE
In-Stock: 0
Unit Price: 62,99000 Kč
PI MODEL B+/2/3 CASE LID RED
In-Stock: 0
Unit Price: 62,99000 Kč
PI MODEL B+/2/3 CASE LID YELLOW
In-Stock: 1
Unit Price: 62,99000 Kč