
2221 | |
|---|---|
DigiKey Part Number | 1528-1978-ND |
Manufacturer | |
Manufacturer Product Number | 2221 |
Description | TRINKET-POWERED NEOPIXEL GOGGLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adafruit Trinket 5V NeoPixel Arduino IDE, AVRdude Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | NeoPixel | |
Suggested Programming Environment | Arduino IDE, AVRdude | |
Utilized IC / Part | ATtiny85 | |
Included MCU/MPU Board(s) | Adafruit Trinket 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,87000 Kč | 838,87 Kč |
| Unit Price without VAT: | 838,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,03270 Kč |

