
2201 | |
|---|---|
DigiKey Part Number | 1528-1110-ND |
Manufacturer | |
Manufacturer Product Number | 2201 |
Description | SERVOMOTOR RC 4.8V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8VDC |
Datasheet | Datasheet |
Category | Motor Type Positional Rotation |
Manufacturer Adafruit Industries LLC | Voltage - Rated 4.8VDC |
Packaging Bulk | Torque - Rated (oz-in / mNm) 8 / 56.4 |
Part Status Active | Size / Dimension Rectangular - 0.984" x 0.866" (25.00mm x 22.00mm) |
Type DC Motor | Termination Style Wire Leads with Connector |
Function Servomotor, RC (Hobby) | Weight 0.011 lb (4.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |











